Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000252450
Order Code1105387
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000252450
Order Code1105387
Technical Datasheet
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If16mA
Luminous Intensity40mcd
Product Range-
Alternatives for 1980000252450
1 Product Found
Technical Specifications
Operating Voltage
12VDC
Forward Current If
16mA
Product Range
-
Mounting Hole Dia
8mm
Luminous Intensity
40mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004