Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195M025C
Order Code2084412
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195M025C
Order Code2084412
Technical Datasheet
LED ColourRed, Amber, Green
Mounting Hole Dia22mm
Forward Current / Colour-
Operating Voltage / ColourR 12VDC, G 12VDC, B 12VDC
Luminous Intensity / Colour-
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red, Amber, Green
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 12VDC, G 12VDC, B 12VDC
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037