Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A025W
Order Code2084384
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A025W
Order Code2084384
Technical Datasheet
LED ColourCool White
Operating Voltage12V
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity1350mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
14mm
Luminous Intensity
1350mcd
Product Range
-
Operating Voltage
12V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014