Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1921000W
Order Code2084376
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1921000W
Order Code2084376
Technical Datasheet
LED ColourCool White
Operating Voltage3.2VDC
Mounting Hole Dia14mm
Forward Current If30mA
Luminous Intensity500mcd
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1921000W is a cool white panel-mount LED Indicator with provident satin chrome bezel. The plastic (polycarbonate) has limited chemical resistance.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
14mm
Luminous Intensity
500mcd
Product Range
-
Operating Voltage
3.2VDC
Forward Current If
30mA
IP / NEMA Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012