Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19031257
Order Code1139481
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19031257
Order Code1139481
Technical Datasheet
LED ColourBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If18mA
Luminous Intensity36mcd
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
36mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
18mA
IP / NEMA Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002809