Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1862623W3A
Order Code1232334
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1862623W3A
Order Code1232334
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb SizeBA9s
Power Rating-
Wavelength Typ-
Luminous Intensity300mcd
Average Bulb Life-
Supply Voltage230V
Current Rating3mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1862623W3A is a Mega StarLED bayonet base triple cold white LED Lamp for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
BA9s
Wavelength Typ
-
Average Bulb Life
-
Current Rating
3mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
White
Power Rating
-
Luminous Intensity
300mcd
Supply Voltage
230V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419