Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860245W3A
Order Code1105171
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860245W3A
Order Code1105171
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity750mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating13mA
Product Range-
SVHCTo Be Advised
Product Overview
The 1860245W3A is a StarLED bayonet base cold white LED Lamp with bridge rectifier for signalisation.
- Shockproof and vibration-proof
- Extreme long lifetime
- Low heat generation
- Low power consumption
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
13mA
SVHC
To Be Advised
LED Colour
White
Power Rating
-
Luminous Intensity
750mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814