Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1858035W
Order Code1232262
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1858035W
Order Code1232262
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourWhite
Bulb Size20mm
Power Rating-
Wavelength Typ-
Luminous Intensity1500mcd
Average Bulb Life-
Supply Voltage24V
Current Rating45mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
20mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
45mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
White
Power Rating
-
Luminous Intensity
1500mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03