Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18310351
Order Code1105131
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18310351
Order Code1105131
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ567nm
Luminous Intensity170mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating19mA
Product Range-
Product Overview
The 18310351 is a MultiLED Lamp with eight green LEDs and bridge rectifier diode.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
567nm
Average Bulb Life
100000h
Current Rating
19mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Green
Power Rating
-
Luminous Intensity
170mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006