Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15051351
Order Code1139591
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15051351
Order Code1139591
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourGreen
Bulb SizeT-5 1/2
Power Rating-
Wavelength Typ567nm
Luminous Intensity90mcd
Average Bulb Life60000h
Supply Voltage24V
Current Rating15mA
Product Range-
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
567nm
Average Bulb Life
60000h
Current Rating
15mA
LED Colour
Green
Power Rating
-
Luminous Intensity
90mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026