Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7366B
Order Code3021069
Product RangeP18S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7366B
Order Code3021069
Product RangeP18S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingGold over Nickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP18S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR7366B is a 10A 2mm shrouded black banana plug.
- Shrouded 2mm plug
- Rated 30VAC, 60VDC, 10A maximum
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
P18S Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03