Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR1215
Order Code3262191
Product RangeStackJack
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR1215
Order Code3262191
Product RangeStackJack
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeStackJack
Product Overview
The FCR1215 from CLIFF is a 6.35mm (1/4") stereo jack socket with kinked legs and supplied with nut.
- Rugged construction and highest packing density
- Snap in PCB mounting PC-C type
- Supports auto insertion
- Low noise and self cleaning contacts
- 3 Breaking contacts
- Withstand Voltage: 2000V DC minimum.
- Maximum Current: 5A
- Temperature Rating: -10° C to + 70° C
- Life (minimum): 10,000+ operations. Cr <lt/>100mΩ.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
StackJack
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002