Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29925
Order Code2444059
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29925
Order Code2444059
Technical Datasheet
Connector to ConnectorIEC 320 C13 to 3x 4mm Banana Plug
Connector Type AIEC 60320 C13
Connector Type B4mm Banana Plug, x 3
Cable Length - Metric1.5m
Current Rating-
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IEC mains plug to 3x 4mm plugs
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
- Colour coded fused probes
- Colour coded screw-fit crocodile clips (10A 1000V CAT II, 600V CAT III)
- Fuse rating: 10A, 600V
Technical Specifications
Connector to Connector
IEC 320 C13 to 3x 4mm Banana Plug
Connector Type B
4mm Banana Plug, x 3
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
1.5m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4