Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-5010-1M
Order Code1867770
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Alternatives for STA-5010-1M
3 Products Found
Product Overview
The STA-5010-1M is a 1m audio/video Cable made of SR by black moulding/PVC blue/red/green aluminium shell and offers HDMI male/male connectors.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070987