Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-CC -5M
Order Code1867781
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-CC -5M
Order Code1867781
Technical Datasheet
Connector Type AHDMI Mini Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The STA-201A-CC -5M is a 5m audio/video Cable made of black and orange 2 colour moulding PVC and offers HDMI male/mini HDMI male connectors.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI Mini Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233146