Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-FACEPLATE-CABLE
Order Code1772622
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-FACEPLATE-CABLE
Order Code1772622
Technical Datasheet
Connector Type AD Subminiature H/D Socket, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColourBlue
Product Range-
Product Overview
A short, low profile socket to socket lead that is ideal for VGA faceplates
- Also suitable for custom AV installations
Technical Specifications
Connector Type A
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial
3.94"
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2