Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoSP 30
Order Code3401359
Also Known AsGTIN UPC EAN: 0723175521056
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £78.660 |
4+ | £77.080 |
Price for:Each
Minimum: 1
Multiple: 1
£78.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoSP 30
Order Code3401359
Also Known AsGTIN UPC EAN: 0723175521056
Technical Datasheet
Transformer Power Tappings30, 15W
Frequency Response Min300Hz
Frequency Response Max18kHz
External Height175mm
External Width370mm
External Depth275mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SP30 is an ideal paging and sound reinforcement horn speaker/projector for large open, outdoor spaces. Utilising a full range 5" driver design the SP30 delivers a wider frequency range than traditional 100V horn speakers.
- Waterproof horn speaker for outdoor applications
- Extreme sound dispersion angle
- Ideal for voice announcement and background music
- IP rating: IP66
- Wide frequency response from 300Hz to 18kHz
- Built-in 100V/70V transformer
- 15W & 30W power taps at 100V line
- ABS enclosure
- Supplied with adjustable mounting bracket
- Input: 70V, 100V
- Sensitivity (1W/1m): 113dB (A±3dB)
- Maximum SPL (Rated W/1m): 128dB
- Frequency Response: 300Hz-18kHz
- Speaker Driver: 1x 5" Full Range
- Dimensions: 370x175x275mm
- Weight: 3.1kg
Technical Specifications
Transformer Power Tappings
30, 15W
Frequency Response Max
18kHz
External Width
370mm
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
300Hz
External Height
175mm
External Depth
275mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4