Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49183
Order Code1664289
Technical Datasheet
Kit Contents2.5, 4, 5.5mm, PZ1, PZ2 & Tester
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for T49183
1 Product Found
Product Overview
Insulated for working on potentially live circuits.
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2
- Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm, Mainstester
Contents
1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm. Mainstester.
Technical Specifications
Kit Contents
2.5, 4, 5.5mm, PZ1, PZ2 & Tester
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.693