Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4821MOD2
Order Code2523024
Also Known AsGTIN UPC EAN: 5013969960518
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4821MOD2
Order Code2523024
Also Known AsGTIN UPC EAN: 5013969960518
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length-
Overall Length170mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This screwdriver blade is a replacement for the CK VDE Torque Screwdriver Set T4821.
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- Toughened alloy steel blades for exceptional durability
- For C.K Torque screwdriver handle T4821
Technical Specifications
Tip Size 1
-
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
170mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036