Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4820
Order Code2147314
Technical Datasheet
Kit ContentsT4820MOD1, T4820MOD2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4820 is a Torque Screwdriver Set with chrome-plated toughened alloy steel terminal driver blades for increased strength and durability. The micrometer type mechanism is for quick and accurate torque setting range of 1.5 to 4Nm adjustable in 0.1Nm increments.
- Micrometer type mechanism for quick & accurate torque setting
- Audible & physical feedback when the pre-set torque level is achieved
- Ergonomic soft grip handle for exceptional comfort and control
- Chrome plated, toughened alloy steel terminal driver blades for increased strength and durability
- Calibrated in Nm and supplied with a factory calibration certificate
- Accurate +/- 6 %
- In accordance with ISO 6789
- Significant longer durability until re-calibration in comparison to other comparable products
- Made in Germany
- Further blades are available individually
- Contents: Torque Screwdriver, Terminal (plus-minus) blades sizes 1 & 2, user guide, calibration certificate, wallet for convenient storage
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
T4820MOD1, T4820MOD2
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535