Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4728
Order Code1813376
Also Known AsGTIN UPC EAN: 5013969704792
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £28.050 |
Price for:1 Set
Minimum: 1
Multiple: 1
£28.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4728
Order Code1813376
Also Known AsGTIN UPC EAN: 5013969704792
Technical Datasheet
Kit Contents2.5, 4, 5.5mm, PH1, PH2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to EN60900, ISO 2380-2, DIN ISO 8764
- Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm
Contents
1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm.
Technical Specifications
Kit Contents
2.5, 4, 5.5mm, PH1, PH2
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42