Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4657
Order Code3279947
Also Known AsGTIN UPC EAN: 5013969067774
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4657
Order Code3279947
Also Known AsGTIN UPC EAN: 5013969067774
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for T4657
1 Product Found
Product Overview
Professional quality socket sets. The "Sure Drive" system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque. Forged from Chrome Vanadium steel, all contents have a non-clip satin chrome finish giving maximum resistance to rust and peeling.
- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque
- Ratchet with comfortable two compound handle
- Contents of set: 1/2" ratchet, 45 tooth. Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30 and 32 mm
- 1 x long reach socket: 16 and 21 mm. Long extension. Short extension. Universal joint. 3/8" drive adaptor/t-handle adaptor
Contents
45 tooth ratchet handle. 1 x socket, sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30 & 32mm. 1 x long reach socket, sizes: 16 & 21mm. Long extension. Short extension. Universal joint. 3/8" drive adaptor/t-handle adaptor.
Technical Specifications
Kit Contents
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30, 32mm, Adapter, Ratchet Handle
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4