Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4334M 12
Order Code1098804
Technical Datasheet
Drive Size - Metric12mm
Blade Length - Metric120mm
Blade Length120mm
Overall Length240mm
Overall Length - Metric240mm
Drive Size - Imperial-
Blade Length - Imperial4.7"
Overall Length - Imperial9.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 12 mm
- Visible blade length: 120 mm
- Overall length: 230 mm
Technical Specifications
Drive Size - Metric
12mm
Blade Length
120mm
Overall Length - Metric
240mm
Blade Length - Imperial
4.7"
Product Range
-
Blade Length - Metric
120mm
Overall Length
240mm
Drive Size - Imperial
-
Overall Length - Imperial
9.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017