Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3776EF 5
Order Code1391000
Technical Datasheet
Overall Length130mm
Cutting Capacity Max1.8mm
For Use WithCable
Blade EdgeFull Flush
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 23 mm
- Overall length: 130 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 1,6 mm / Soft: 2,0 mm
Technical Specifications
Overall Length
130mm
For Use With
Cable
Product Range
-
Cutting Capacity Max
1.8mm
Blade Edge
Full Flush
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1