Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3652 250
Order Code2853458
Product RangeCK Tools - Water Pump Pliers
Also Known AsGTIN UPC EAN: 5013969332124
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3652 250
Order Code2853458
Product RangeCK Tools - Water Pump Pliers
Also Known AsGTIN UPC EAN: 5013969332124
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max47mm
Overall Length250mm
Product RangeCK Tools - Water Pump Pliers
Alternatives for T3652 250
1 Product Found
Product Overview
- Push button adjustment for quick and secure jaw adjustment
- Long slim head & jaws for access to confined spaces
- Extra wide jaws with usable capacity of up to 50 % above DIN standard
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Box joint for extra stability
- Germany manufactured for assured quality
- Total length: 250mm / 10"
- Jaw capacity: 47mm
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
47mm
Product Range
CK Tools - Water Pump Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376