Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £12.940 |
Price for:Each
Minimum: 1
Multiple: 1
£12.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0075 10
Order Code2494957
Technical Datasheet
Blade Length254mm
File CutSingle
File ShapeFlat
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0075 10 from CK Tools is a mil saw file. It is manufactured from high carbon steel, hardened and tempered for strength and durability. The handle features a soft grip outer with solid core and shock absorbing inner plug for safety, performance and control.
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- Single cut
- Length: 250 mm
Technical Specifications
Blade Length
254mm
File Shape
Flat
SVHC
No SVHC (21-Jan-2025)
File Cut
Single
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262