Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Lead spring guide for smooth feed & minimal snagging. Special 'Perlon' tape for strength & reliability. Non-conductive & non-corroding for safety & long life.
- Lead spring guide for smooth feed & minimal snagging
- Special 'Perlon' tape for strength & reliability
- Non-conductive & non-corroding for safety & long life
- Diameter: 4 mm
- Length: 30 meter
Technical Specifications
Extended Length
30m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41