Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCT6V501N
Order Code1227553
Product RangeCT6 Series
Also Known As1623891-6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCT6V501N
Order Code1227553
Product RangeCT6 Series
Also Known As1623891-6
Technical Datasheet
Trimmer TypeSingle Turn
Element Material-
Adjustment TypeSide Adjust
Track Resistance470ohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeCT6 Series
Power Rating10mW
Resistance Tolerance± 30%
Temperature Coefficient-
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length6.4mm
Product Width4.65mm
Product Height8mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
MSL-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
CT6 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
Rectangular
Product Length
6.4mm
Product Height
8mm
Operating Temperature Max
70°C
MSL
-
Element Material
-
Track Resistance
470ohm
No. of Turns
1Turns
Power Rating
10mW
Temperature Coefficient
-
Resistor Case / Package
-
Product Width
4.65mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006