Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoBFA105R6
Order Code157454
Product RangeBFA Series
Also Known As1625807-1, RHEOSTAT 5R6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoBFA105R6
Order Code157454
Product RangeBFA Series
Also Known As1625807-1, RHEOSTAT 5R6
Technical Datasheet
Track Resistance5.6ohm
Power Rating811W
Product RangeBFA Series
Resistor MountingPanel Mount
Adjustment TypeTop
Rheostat TypeHigh Power
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsScrew
Product Length405mm
Product Width94mm
Product Height153mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The BFA series Variable Rheostat is produced using constantan (CuNi44) wire, wound onto ceramic formers, with insulated wire to give mechanical stability and good heat dissipation. A leaf spring type wiper, with a ceramic handle is used to vary the resistance. The resistors are protected with a perforated, pressed steel cover and three laboratory terminals are provided so that the unit can be used as a series resistor or potential divider. These are ideal to provide variable current outputs in all laboratory environments.
- Tough steel box construction
- 3 Terminals for divider use
- 10 Times power - short time
- Power dissipation up to 10A
- Operate up to 400°C
Technical Specifications
Track Resistance
5.6ohm
Product Range
BFA Series
Adjustment Type
Top
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Product Width
94mm
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2014)
Power Rating
811W
Resistor Mounting
Panel Mount
Rheostat Type
High Power
Resistor Case / Package
-
Product Length
405mm
Product Height
153mm
Operating Temperature Max
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5