Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCIF
Manufacturer Part NoAJP58
Order Code1201479
Technical Datasheet
Hole Diameter1mm
External Height100mm
External Width580mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Pad type prototyping board
- Single sided
Technical Specifications
Hole Diameter
1mm
External Width
580mm
External Height
100mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12