Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCIF
Manufacturer Part NoAAT20
Order Code1332729
Technical Datasheet
External Height200mm
External Width300mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AAT20 is a Photosensitive Aluminium Base with 51kV/mm electric rigidity for 100µ.
- <gt/>22N/cm Grip on copper
- Using temperature 130°C in continuous
- 3 to 1MHz Dielectric constant
- 0.35W/dm²/°C Dissipation power
Applications
Industrial
Technical Specifications
External Height
200mm
SVHC
No SVHC (27-Jun-2024)
External Width
300mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:74091100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278