Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No03-1392-G8718
Order Code1218489
Product RangeSOFT-SHIELD 2000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHOMERICS
Manufacturer Part No03-1392-G8718
Order Code1218489
Product RangeSOFT-SHIELD 2000
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeSOFT-SHIELD 2000
Gasket MaterialNylon (Polyamide) Yarn over Thermoplastic EPDM Foam
Length5m
Width12.7mm
Depth9.5mm
Attenuation70dB
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nylon (Polyamide) Yarn over Thermoplastic EPDM Foam
Width
12.7mm
Attenuation
70dB
Product Range
SOFT-SHIELD 2000
Length
5m
Depth
9.5mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14