Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSIP100E
Order Code128855
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsScreen and Stencil
Dispensing MethodWipe
Volume-
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for SIP100E
2 Products Found
Product Overview
IPA Presaturated Wipes remove solder paste, inks and other contaminants. These effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch up cleaning of automatic printer stencils and cleaning of semi automatic printer stencils during and at the end of production runs.
- Plastic safe
- Lint free
- Flammable
- Regular cleaning strength
- California CARB Electronics Cleaner 75% compliant.
- 26,4kPa vapour pressure
- 0,88 relative density
- 2,07 vapour density
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Wipe
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Screen and Stencil
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
UN Hazard Code:3175