Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCT200.
Order Code1885604
Technical Datasheet
Tip MaterialCotton
Swab Tip Size-
Handle Length15.24cm
Handle MaterialWood
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CT200.
2 Products Found
Product Overview
The Cottontips Swab consists of cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little lintin. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical
- Tightly wrapped head construction
- High strength, durable head for rigorous cleaning
- Low linting
- High absorbency capacity and rate
- Good Solvent compatibility
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Cotton
Handle Length
15.24cm
Product Range
-
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045