Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCF50
Order Code3374946
Also Known AsGTIN UPC EAN: 032599000994
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF50
Order Code3374946
Also Known AsGTIN UPC EAN: 032599000994
Technical Datasheet
Tip MaterialCotton
Swab Tip Size9.5mm x 22.3mm
Handle Length155mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CF50
1 Product Found
Product Overview
Highly absorbent 100ppi urethane foam swabs, purest medical grade foam.
- Total Length: 150mm
- Tip Dimensions: (WxL) 9.5 x 22.3mm
- 50 Pack
Technical Specifications
Tip Material
Cotton
Handle Length
155mm
Product Range
-
Swab Tip Size
9.5mm x 22.3mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03