Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No49250ESD
Order Code3483268
Technical Datasheet
Tip MaterialFoam
Swab Tip Size12 x 27m
Handle Length119mm
Handle Material-
Product Range-
Technical Specifications
Tip Material
Foam
Handle Length
119mm
Product Range
-
Swab Tip Size
12 x 27m
Handle Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554743