Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoCWI 50
Order Code3790356
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length2m
Wristband ColourRed
Ground Terminals-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wrist Band Type
-
Lead Length
2m
Ground Terminals
-
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04