Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS25R10J
Order Code1259391
Product RangeTHS Series
Also Known As1879075-4, THS25 R10 5%
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS25R10J
Order Code1259391
Product RangeTHS Series
Also Known As1879075-4, THS25 R10 5%
Technical Datasheet
Resistance0.1ohm
Product RangeTHS Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-25°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for THS25R10J
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
110°C
SVHC
No SVHC (08-Jul-2021)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
550V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012