Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20C22RJ
Order Code1174227
Product RangeMPR Series
Also Known As1-1623809-3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20C22RJ
Order Code1174227
Product RangeMPR Series
Also Known As1-1623809-3
Technical Datasheet
Resistance22ohm
Product RangeMPR Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.6mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
22ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thin Film
Resistor Type
High Power
Product Length
10.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MPR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002