Product Information
Product Overview
The CJT series from CGS - TE Connectivity are single aluminium housed power resistors. The CJT series of resistors are advantageous to conventional ceramic resistors in the terms of weather proofing, oscillation resistance and safety. They are widely applied to a range of electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heat sink the resistor is highly suited to challenging environmental conditions. Typical applications include power supplies, inverters, servo systems and electrical systems in difficult environments.
- Resistance value ranges from 1ohm to 2.7Kohm
- Power rating range from 60W to 2000W, insulation resistance is ≥100Mohm
- Tolerance is 5%, temperature coefficient of resistance is 440ppm
- Resistor element maximum working voltage is 1KV
- Dielectric voltage is AC 2.5KV/1min, 50Hz
- Lead/terminal termination, 500mm lead length, 1.5mm and 4mm lead diameter options
- 206°C to 453°C maximum surface temperature at rated power free air (°C)
- Vibration resistant
- Environmental protection to IP54
- High voltage, high power resistor
Technical Specifications
1kohm
200W
± 5%
1kV
± 440ppm/°C
Panel Mount
60mm
-
-
CJT Series
-
Wire Leaded
Wirewound
General Purpose
165mm
30mm
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate