Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJT150022RJJ
Order Code1760939
Product RangeCJT Series
Also Known As1-1879477-7
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJT150022RJJ
Order Code1760939
Product RangeCJT Series
Also Known As1-1879477-7
Technical Datasheet
Resistance22ohm
Product RangeCJT Series
Power Rating1.5kW
Resistor Case / Package-
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient± 440ppm/°C
Resistor TypeGeneral Purpose
Resistor MountingPanel Mount
Product Length485mm
Product Width50mm
Product Height107mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
22ohm
Power Rating
1.5kW
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
± 440ppm/°C
Resistor Mounting
Panel Mount
Product Width
50mm
Operating Temperature Min
-
Qualification
-
Product Range
CJT Series
Resistor Case / Package
-
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
485mm
Product Height
107mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.48