Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCCR122RKTB
Order Code1738721
Product RangeCCR Series
Also Known As1623719-4, CCR1 22R 10%
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCCR122RKTB
Order Code1738721
Product RangeCCR Series
Also Known As1623719-4, CCR1 22R 10%
Technical Datasheet
Resistance22ohm
Product RangeCCR Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-900ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter5.5mm
Product Length16.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
22ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-900ppm/°C ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001