Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | £1.670 |
100+ | £1.330 |
500+ | £1.240 |
1000+ | £1.110 |
2500+ | £0.900 |
Price for:Each
Minimum: 10
Multiple: 10
£16.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No24MB
Order Code1795514
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-2 1/2
MSCP0.5
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2 1/2
Average Bulb Life
10000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
BA9s
MSCP
0.5
Product Range
-
Technical Docs (1)
Alternatives for 24MB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087