Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02765.35T.01
Order Code2508203
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02765.35T.01
Order Code2508203
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
External Diameter9.91mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.91mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536