Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D5
Order Code2835576
Product RangeRP1B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D5
Order Code2835576
Product RangeRP1B Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max265VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1B Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Solder
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
RP1B Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023285
Product traceability