Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VDC
Order Code4528684
Product RangeRMI Series
Technical Datasheet
97 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £9.660 |
5+ | £7.780 |
10+ | £7.180 |
20+ | £6.830 |
50+ | £6.090 |
Price for:Each
Minimum: 1
Multiple: 1
£9.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VDC
Order Code4528684
Product RangeRMI Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeRMI Series
Relay MountingPanel Mount, Socket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance640ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMIA4524VDC is a RMI series monostable, type RMI, mini industrial relay. It can be used for a wide range of industrial application.
- High switching power, small size, 2 pole configuration
- Soldering terminal, standard with LED, push with arm and flag
- IP40 protection, compliant with the CE low voltage directive
- TUV, UL, CSA, IMQ approved
- DPDT 2-form C contact configuration, 10A contact rating
- 24VDC nominal voltage
- Rated control supply voltage range from 24 to 24V at DC
- Plug-in type of electric connection
- Beryllium copper material
- Ambient temperature range from -55 to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount, Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
RMI Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03122