Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDD2PA2DU24
Order Code4713043
Product RangeLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £146.060 |
Price for:Each
Minimum: 1
Multiple: 1
£146.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDD2PA2DU24
Order Code4713043
Product RangeLD Series
Technical Datasheet
Sensor TypeVehicle Loop Detector
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom-
Supply Voltage Min24V
Supply Voltage Max240V
Sensor Output TypeSPDT Relay
Sensor Case / Package-
Sensor TerminalsScrew
Sensor Body MaterialPPO (Polyphenylene Oxide)
IP Rating-
Operating Temperature Min-40°C
Product RangeLD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Vehicle Loop Detector
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
240V
Sensor Case / Package
-
Sensor Body Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
24V
Sensor Output Type
SPDT Relay
Sensor Terminals
Screw
IP Rating
-
Product Range
LD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163