Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30F04A2IO
Order Code3523961
Product RangeICB12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.320 |
| 5+ | £22.610 |
| 10+ | £21.850 |
| 25+ | £21.490 |
| 50+ | £21.130 |
Price for:Each
Minimum: 1
Multiple: 1
£24.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30F04A2IO
Order Code3523961
Product RangeICB12 Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeICB12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
ICB12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389