Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025 PPAPL-1
Order Code7213001
Product RangeType EC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC3025 PPAPL-1
Order Code7213001
Product RangeType EC Series
Technical Datasheet
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensing Range Max25mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max40V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeType EC Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for EC3025 PPAPL-1
1 Product Found
Technical Specifications
Sensing Distance Min
4mm
Sensing Range Max
25mm
Sensor Output Type
PNP
Operating Temperature Min
-25°C
Product Range
Type EC Series
Sensing Distance Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1