Print Page
HZ18TJR.02100
Wire, Stranded, Polyolefin, Black, 18 AWG, 1 mm², 328 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHZ18TJR.02100
Order Code1734768
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size32 x 0.2mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.92mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
32 x 0.2mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
2.92mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72